Mascot Workwear Accelerate - Diamond Women's Trousers Navy 29 in Waist 760mm Leg
- RS Stock No.:
- 281-3476
- Mfr. Part No.:
- 18478-230-01076C34
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€102.39
(exc. VAT)
€125.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.39 |
*price indicative
- RS Stock No.:
- 281-3476
- Mfr. Part No.:
- 18478-230-01076C34
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Navy | |
| Leg Length | 760mm | |
| Size | 78 cm | |
| Number of Pockets | 5 | |
| Waist Size | 29 in | |
| Material | 50% Cotton, 50% Polyester | |
| Series | Accelerate - Diamond | |
| Resistance Features | Lightweight | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN ISO 811, EN 14404, EN ISO 20471 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Trousers | ||
Gender Women | ||
Colour Navy | ||
Leg Length 760mm | ||
Size 78 cm | ||
Number of Pockets 5 | ||
Waist Size 29 in | ||
Material 50% Cotton, 50% Polyester | ||
Series Accelerate - Diamond | ||
Resistance Features Lightweight | ||
Knee Pad Pocket No | ||
Standards/Approvals EN ISO 811, EN 14404, EN ISO 20471 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear Diamond fit Trousers is especially designed for women with a difference of more than 20 centimetres between their waist and hip measurements. Particularly suited to warm environments as this is light weight and has a high content of cotton. Its low waist with form-cut waistband ensures comfort and freedom of movement.
Extra visibility with the help of reflectors
The product tolerates industrial washing
Extra light
Related links
- Mascot Workwear Accelerate - Diamond Women's Trousers Navy 78 cm Waist 76cm Leg
- Mascot Workwear Accelerate - Diamond Women's Trousers Grey 78 cm Waist 76cm Leg
- Mascot Workwear Accelerate - Diamond Women's Trousers Black 78 cm Waist 76cm Leg
- Mascot Workwear Accelerate - Diamond Women's Trousers Navy 78 cm Waist 82cm Leg
- Mascot Workwear Accelerate - Diamond Women's Trousers Grey 98 cm Waist 76cm Leg
- Mascot Workwear Accelerate - Diamond Women's Trousers Grey 104 cm Waist 76cm Leg
- Mascot Workwear Accelerate - Diamond Women's Trousers Black 90 cm Waist 76cm Leg
- Mascot Workwear Accelerate - Diamond Women's Trousers Navy 104 cm Waist 76cm Leg
