Mascot Workwear Accelerate - Diamond Women's Grey Trousers Lightweight, Water Repellent 32in W 76cm L
- RS Stock No.:
- 281-4105
- Mfr. Part No.:
- 18178-511-1876C36
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)**
€127.57
(exc. VAT)
€156.91
(inc. VAT)
Temporarily out of stock - back order for despatch 25-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €127.57 |
**price indicative
- RS Stock No.:
- 281-4105
- Mfr. Part No.:
- 18178-511-1876C36
- Manufacturer:
- Mascot Workwear
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Mascot Workwear | |
Gender | Women | |
Colour | Grey | |
Leg Length | 76cm | |
Style | Trousers | |
Waist Size Imperial | 32in | |
Waist Size Metric | 82cm | |
Material | 12% Elastolefin, 88% Polyester | |
Series | Accelerate - Diamond | |
Knee Pad Pocket | No | |
Elasticated Waist | No | |
Material Properties | Lightweight, Water Repellent | |
Select all | ||
---|---|---|
Manufacturer Mascot Workwear | ||
Gender Women | ||
Colour Grey | ||
Leg Length 76cm | ||
Style Trousers | ||
Waist Size Imperial 32in | ||
Waist Size Metric 82cm | ||
Material 12% Elastolefin, 88% Polyester | ||
Series Accelerate - Diamond | ||
Knee Pad Pocket No | ||
Elasticated Waist No | ||
Material Properties Lightweight, Water Repellent | ||