Mascot Workwear Accelerate - Diamond Women's Trousers Grey 29 in Waist 820mm Leg

Subtotal (1 unit)*

€147.96

(exc. VAT)

€181.99

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€147.96

*price indicative

RS Stock No.:
281-4117
Mfr. Part No.:
18178-511-1882C34
Manufacturer:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Trousers

Gender

Women

Colour

Grey

Leg Length

820mm

Waist Size

29 in

Number of Pockets

4

Size

74 cm

Material

Polyester, 12% Elastolefin

Series

Accelerate - Diamond

Resistance Features

Water Repellent, Lightweight

Knee Pad Pocket

No

Standards/Approvals

EN ISO 811, EN 14404, EN ISO 20471

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
LA
The Mascot Workwear DIAMOND - ULTIMATE STRETCH Trousers with thigh pockets is especially designed for women with a difference of more than 20 centimetres between their waist and hip measurements. The ergonomically shaped trouser legs are constructed to follow the body's natural movements. The water-repellent multifunctional stretch material combines a low weight with a very high durability.

Provides unique freedom of movement and high comfort

The product tolerates industrial washing

Extra visibility with the help of reflectors

Related links