Cecla 5816 Men's Trousers
- RS Stock No.:
- 281-5976
- Mfr. Part No.:
- 5816-HYN-T34
- Manufacturer:
- Cecla
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€217.88
(exc. VAT)
€267.99
(inc. VAT)
- RS Stock No.:
- 281-5976
- Mfr. Part No.:
- 5816-HYN-T34
- Manufacturer:
- Cecla
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cecla | |
| Product Type | Trousers | |
| Gender | Men | |
| Size | 34 in | |
| Number of Pockets | 3 | |
| Material | Progarm Vxs, Inherent Woven Weave, Fluorocarbon Finish | |
| Series | 5816 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cecla | ||
Product Type Trousers | ||
Gender Men | ||
Size 34 in | ||
Number of Pockets 3 | ||
Material Progarm Vxs, Inherent Woven Weave, Fluorocarbon Finish | ||
Series 5816 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
Related links
- Cecla 5816 Men's Trousers
- ProGARM 5816 Men's Work Trouser Navy, Yellow 34 in Waist 30in Leg
- Cecla 5815R Men's Trousers
- ProGARM 5816 Men's Work Trouser Yellow, Navy 32 in Waist 30in Leg
- ProGARM 5816 Men's Work Trouser Navy, Yellow 38 in Waist 32in Leg
- ProGARM 5816 Men's Work Trouser Navy, Yellow 42 in Waist 30in Leg
- ProGARM 5816 Men's Work Trouser Yellow, Navy 36 in Waist 30in Leg
- ProGARM 5816 Men's Work Trouser Yellow, Navy 44 in Waist 32in Leg

