Coverguard 5TRP010 Unisex Trousers White 92 → 99 cm Waist
- RS Stock No.:
- 281-6735
- Mfr. Part No.:
- 5TRP01000L
- Manufacturer:
- Coverguard
Subtotal (1 unit)*
€28.88
(exc. VAT)
€35.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.88 |
*price indicative
- RS Stock No.:
- 281-6735
- Mfr. Part No.:
- 5TRP01000L
- Manufacturer:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | White | |
| Size | 92 → 99 cm | |
| Number of Pockets | 5 | |
| Waist Size | 92 → 99 cm | |
| Material | 65% Polyester, 33% Cotton, 2% Anti-Static Fibre | |
| Series | 5TRP010 | |
| Resistance Features | Abrasion Resistant | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404:2004 + A1:2010 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour White | ||
Size 92 → 99 cm | ||
Number of Pockets 5 | ||
Waist Size 92 → 99 cm | ||
Material 65% Polyester, 33% Cotton, 2% Anti-Static Fibre | ||
Series 5TRP010 | ||
Resistance Features Abrasion Resistant | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404:2004 + A1:2010 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard TARANIS Trousers has elasticated waistband on the sides and Loop and can be used in sector like Mechanicals constructions, Light Industries, Manufacture of electrical and electronic equipment and machines.
ESD
Multiple Pockets
Raised back
Comfort fit
Related links
- Coverguard 5TRP010 Unisex Trousers White 76 → 83 cm Waist
- Coverguard 5TRP010 Unisex Trousers White 108 → 115 cm Waist
- Coverguard 5TRP010 Unisex Trousers White 100 → 107 cm Waist
- Coverguard 5TRP010 Unisex Trousers White 116 → 123 cm Waist
- Coverguard 5TRP010 Unisex Trousers White 68 → 75 cm Waist
- Coverguard 5TRP010 Unisex Trousers White 84 → 91 cm Waist
- Coverguard 5MAR010 Unisex Trousers Black 92 → 99 cm Waist
- Coverguard Baru Unisex Trousers Grey, Black 92 → 99 cm Waist
