Apache ATS 3D Unisex Trousers Grey 40 in Waist 29in Leg
- RS Stock No.:
- 281-6802
- Mfr. Part No.:
- ATS 3D Stretch Holster Trouser L29W40
- Manufacturer:
- Apache
Subtotal (1 unit)*
€62.37
(exc. VAT)
€76.72
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.37 |
*price indicative
- RS Stock No.:
- 281-6802
- Mfr. Part No.:
- ATS 3D Stretch Holster Trouser L29W40
- Manufacturer:
- Apache
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Apache | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Grey | |
| Leg Length | 29in | |
| Size | 102 cm | |
| Waist Size | 40 in | |
| Material | 35% Cotton, 65% Polyester | |
| Resistance Features | Lightweight | |
| Series | ATS 3D | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Apache | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Grey | ||
Leg Length 29in | ||
Size 102 cm | ||
Waist Size 40 in | ||
Material 35% Cotton, 65% Polyester | ||
Resistance Features Lightweight | ||
Series ATS 3D | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Apache lightweight work trouser featuring cordura holster pockets and knee pad pockets. This trouser has a modern tapered leg and the fabric has 4- way comfort stretch. Low rise comfort waist. Tunnel belt loop and YKK zip and good all round tradesman trouser.
Side cargo pocket and padded phone pocket to opposite leg
Triple stitched in key areas
Related links
- Apache ATS 3D Unisex Trousers Grey 36 in Waist 29in Leg
- Apache ATS 3D Unisex Trousers Grey 30 in Waist 29in Leg
- Apache ATS 3D Unisex Trousers Grey 42 in Waist 29in Leg
- Apache ATS 3D Unisex Trousers Grey 38 in Waist 29in Leg
- Apache ATS 3D Unisex Trousers Grey 32 in Waist 29in Leg
- Apache ATS 3D Unisex Trousers Grey 34 in Waist 29in Leg
- Apache ATS 3D Unisex Trousers Grey 28 in Waist 29in Leg
- Apache ATS 3D Unisex Trousers Grey 40 in Waist 33in Leg
