Apache CALGARY Unisex Trousers Black 34 in Waist 31in Leg
- RS Stock No.:
- 281-6843
- Mfr. Part No.:
- Calgary L31W34
- Manufacturer:
- Apache
Subtotal (1 unit)*
€73.00
(exc. VAT)
€89.79
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.00 |
*price indicative
- RS Stock No.:
- 281-6843
- Mfr. Part No.:
- Calgary L31W34
- Manufacturer:
- Apache
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Apache | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Leg Length | 31in | |
| Waist Size | 34 in | |
| Size | 86 cm | |
| Material | Nylon, Elastane | |
| Resistance Features | Water Repellent | |
| Series | CALGARY | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN14404:2004 and A1:2010 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Apache | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Leg Length 31in | ||
Waist Size 34 in | ||
Size 86 cm | ||
Material Nylon, Elastane | ||
Resistance Features Water Repellent | ||
Series CALGARY | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN14404:2004 and A1:2010 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Apache trouser with ultimate stretch for all day comfort, but still ensuring a strong, durable work. The base fabric of 92% nylon and 8% elastane, gives the trouser a 4 way stretch, as well as toughness, durability, abrasion resistance, shape retention and water repellency. Featuring Cordura on the shaped knee pads, the holster pockets and the hem for durability. The Calgary is so much more than just a trouser.
It has multi-pocket features, including a side cargo pocket
2 holster pockets and a secure side pocket for your mobile
The two rear pockets are inset within the trouser
Related links
- Apache CALGARY Unisex Trousers Black 38 in Waist 31in Leg
- Apache CALGARY Unisex Trousers Black 36 in Waist 31in Leg
- Apache CALGARY Unisex Trousers Black 42 in Waist 31in Leg
- Apache CALGARY Unisex Trousers Black 40 in Waist 31in Leg
- Apache CALGARY Unisex Trousers Black 30 in Waist 31in Leg
- Apache CALGARY Unisex Trousers Black 32 in Waist 31in Leg
- Apache CALGARY Unisex Trousers Black 34 in Waist 33in Leg
- Apache CALGARY Unisex Trousers Black 34 in Waist 29in Leg
