Mascot Workwear Accelerate - Diamond Women's Trousers Navy 44 in Waist 760mm Leg

Subtotal (1 unit)*

€128.66

(exc. VAT)

€158.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€128.66

*price indicative

RS Stock No.:
281-7406
Mfr. Part No.:
18078-511-01076C50
Manufacturer:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Trousers

Gender

Women

Colour

Navy

Leg Length

760mm

Waist Size

44 in

Number of Pockets

5

Size

110 cm

Material

Polyester, 12% Elastolefin

Series

Accelerate - Diamond

Resistance Features

Water Repellent

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 811, EN 14404, EN ISO 20471

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
LA
The Mascot Workwear Trousers with kneepad pockets of ULTIMATE STRETCH fabric that is lightweight and durable. The kneepad pockets of durable CORDURA are adjustable so the kneepads have the optimal position on your knees. The water-repellent multifunctional stretch material combines a low weight with a very high durability.

Excellent ventilation at the knee

The product tolerates industrial washing

Durable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy