Mascot Workwear Food & Care Women's Trousers White 58 in Waist 760mm Leg

Subtotal (1 unit)*

€106.15

(exc. VAT)

€130.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€106.15

*price indicative

RS Stock No.:
281-7543
Mfr. Part No.:
20038-511-06766XL
Manufacturer:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Trousers

Gender

Women

Colour

White

Leg Length

760mm

Size

6XL

Number of Pockets

2

Waist Size

58 in

Material

12% Elastolefin, Polyester

Resistance Features

Lightweight

Series

Food & Care

Knee Pad Pocket

No

Standards/Approvals

EN ISO 811, EN 14404, EN ISO 20471

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
VN
The Mascot Workwear Trouser with Ultimate stretch material provides unique freedom of movement and high comfort. The multifunctional stretch material combines a low weight with high durability.

The product tolerates industrial washing

The material is not transparent

Specially designed and fitted for women

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy