Mascot Workwear Food & Care Men's Trousers Navy 138 cm Waist 30in Leg
- RS Stock No.:
- 281-8074
- Mfr. Part No.:
- 20239-442-010765XL
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€57.87
(exc. VAT)
€71.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.87 |
*price indicative
- RS Stock No.:
- 281-8074
- Mfr. Part No.:
- 20239-442-010765XL
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 30in | |
| Number of Pockets | 2 | |
| Waist Size | 138 cm | |
| Size | 138 cm | |
| Material | 65% Polyester, 35% Cotton | |
| Series | Food & Care | |
| Knee Pad Pocket | No | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy | ||
Leg Length 30in | ||
Number of Pockets 2 | ||
Waist Size 138 cm | ||
Size 138 cm | ||
Material 65% Polyester, 35% Cotton | ||
Series Food & Care | ||
Knee Pad Pocket No | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear Trouser suitable for industrial washing. It has Improved insertion of personalised label and HF chip and UHF chip. The product complies with the principles in HACCP and is approved in accordance with DIN 10524.
The material is not transparent.
Elastic and drawstring waist
Colour labelling for all sizes
Related links
- Mascot Workwear Food & Care Men's Trousers White 138 cm Waist 30in Leg
- Mascot Workwear Food & Care Men's Trousers Navy 138 cm Waist 76cm Leg
- Mascot Workwear Food & Care Men's Trousers Navy 138 cm Waist 35in Leg
- Mascot Workwear Food & Care Men's Trousers Navy 138 cm Waist 32in Leg
- Mascot Workwear Food & Care Men's Trousers Navy 148 cm Waist 30in Leg
- Mascot Workwear Food & Care Men's Trousers White 148 cm Waist 30in Leg
- Mascot Workwear Food & Care Men's Trousers Navy 128 cm Waist 30in Leg
- Mascot Workwear Food & Care Men's Trousers Navy 118 cm Waist 30in Leg
