Mascot Workwear Food & Care Men's Trousers White 36 in Waist 32in Leg

Subtotal (1 unit)*

€38.76

(exc. VAT)

€47.67

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€38.76

*price indicative

RS Stock No.:
281-8334
Mfr. Part No.:
20339-442-0682C51
Manufacturer:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Trousers

Gender

Men

Colour

White

Leg Length

32in

Waist Size

36 in

Number of Pockets

4

Size

90 cm

Material

35% Cotton, 65% Polyester

Series

Food & Care

Knee Pad Pocket

No

Standards/Approvals

EN ISO 811, EN 14404, EN ISO 20471

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
VN
The Mascot Workwear Trouser suitable for industrial washing. It has Improved insertion of personalised label and HF chip and UHF chip. The product complies with the principles in HACCP and is approved in accordance with DIN 10524.

The material is not transparent

Metal press studs

Double and triple stitched seams on leg and crotch

Related links