Mascot Workwear Food & Care Men's Trousers Navy 128 cm Waist 82cm Leg

Subtotal (1 unit)*

€56.61

(exc. VAT)

€69.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€56.61

*price indicative

RS Stock No.:
281-8441
Mfr. Part No.:
20359-442-010824XL
Manufacturer:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Trousers

Gender

Men

Colour

Navy

Leg Length

82cm

Waist Size

128 cm

Number of Pockets

2

Size

128 cm

Material

65% Polyester, 35% Cotton

Series

Food & Care

Knee Pad Pocket

No

Standards/Approvals

Oeko-Tex Standard 100

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
VN
The Mascot Workwear Trousers with thigh pockets have Improved insertion of personalised label and HF chip and UHF chip. It is double and triple stitched seams on leg and crotch. The product complies with the principles in HACCP and is approved in accordance with DIN 10524.

The product tolerates industrial washing

The material is not transparent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy