Mascot Workwear Food & Care Men's Trousers White 51 in Waist 900mm Leg
- RS Stock No.:
- 281-8483
- Mfr. Part No.:
- 20359-442-06904XL
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€59.50
(exc. VAT)
€73.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.50 |
*price indicative
- RS Stock No.:
- 281-8483
- Mfr. Part No.:
- 20359-442-06904XL
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | White | |
| Leg Length | 900mm | |
| Waist Size | 51 in | |
| Size | 4XL | |
| Number of Pockets | 2 | |
| Material | Cotton, Polyester | |
| Series | Food & Care | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN ISO 811, EN 14404, EN ISO 20471 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Trousers | ||
Gender Men | ||
Colour White | ||
Leg Length 900mm | ||
Waist Size 51 in | ||
Size 4XL | ||
Number of Pockets 2 | ||
Material Cotton, Polyester | ||
Series Food & Care | ||
Knee Pad Pocket No | ||
Standards/Approvals EN ISO 811, EN 14404, EN ISO 20471 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear Trousers with thigh pockets have Improved insertion of personalised label and HF chip and UHF chip. It is double and triple stitched seams on leg and crotch. The product complies with the principles in HACCP and is approved in accordance with DIN 10524.
The product tolerates industrial washing
The material is not transparent
Related links
- Mascot Workwear Food & Care Men's Trousers White 58 in Waist 900mm Leg
- Mascot Workwear Food & Care Men's Trousers White 29 in Waist 900mm Leg
- Mascot Workwear Food & Care Men's Trousers White 43 in Waist 900mm Leg
- Mascot Workwear Food & Care Men's Trousers White 31 in Waist 900mm Leg
- Mascot Workwear Food & Care Men's Trousers White 41 in Waist 900mm Leg
- Mascot Workwear Food & Care Men's Trousers White 35 in Waist 900mm Leg
- Mascot Workwear Food & Care Men's Trousers White 37 in Waist 900mm Leg
- Mascot Workwear Food & Care Men's Trousers White 47 in Waist 900mm Leg
