Mascot Workwear Food & Care White Joggers Lightweight, Size L 37in W 30in L

Unavailable
RS will no longer stock this product.
RS Stock No.:
281-8497
Mfr. Part No.:
20439-230-06 76L
Manufacturer:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Gender

Men

Colour

White

Leg Length

30in

Style

Joggers

Size

L

Waist Size Imperial

37in

Waist Size Metric

93cm

Material

50% Cotton, 50% Polyester

Series

Food & Care

Knee Pad Pocket

No

Material Properties

Lightweight

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
VN
The Mascot Workwear Trouser suitable for industrial washing. It has Improved insertion of personalised label and HF chip and UHF chip. The product complies with the principles in HACCP and is approved in accordance with DIN 10524.

The product tolerates industrial washing
Elastic and drawstring waist
Ribbed cuff on leg
Extra lightweight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy