Mascot Workwear Food & Care Men's Trousers White 29 in Waist 32in Leg
- RS Stock No.:
- 281-8510
- Mfr. Part No.:
- 20439-230-0682S
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€34.87
(exc. VAT)
€42.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.87 |
*price indicative
- RS Stock No.:
- 281-8510
- Mfr. Part No.:
- 20439-230-0682S
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | White | |
| Leg Length | 32in | |
| Number of Pockets | 2 | |
| Waist Size | 29 in | |
| Size | S | |
| Material | Cotton, Polyester | |
| Resistance Features | Lightweight | |
| Series | Food & Care | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN ISO 811, EN 14404, EN ISO 20471 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Trousers | ||
Gender Men | ||
Colour White | ||
Leg Length 32in | ||
Number of Pockets 2 | ||
Waist Size 29 in | ||
Size S | ||
Material Cotton, Polyester | ||
Resistance Features Lightweight | ||
Series Food & Care | ||
Knee Pad Pocket No | ||
Standards/Approvals EN ISO 811, EN 14404, EN ISO 20471 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear Trouser suitable for industrial washing. It has Improved insertion of personalised label and HF chip and UHF chip. The product complies with the principles in HACCP and is approved in accordance with DIN 10524.
The product tolerates industrial washing
Elastic and drawstring waist
Ribbed cuff on leg
Extra lightweight
Related links
- Mascot Workwear Food & Care Men's Trousers White 29 in Waist 32in Leg
- Mascot Workwear Food & Care Men's Trousers White 51 in Waist 32in Leg
- Mascot Workwear Food & Care Men's Trousers White 43 in Waist 32in Leg
- Mascot Workwear Food & Care Men's Trousers White 47 in Waist 32in Leg
- Mascot Workwear Food & Care Men's Trousers White 34 in Waist 32in Leg
- Mascot Workwear Food & Care Men's Trousers White 58 in Waist 32in Leg
- Mascot Workwear Food & Care Men's Trousers White 31 in Waist 32in Leg
- Mascot Workwear Food & Care Men's Trousers White 28 in Waist 32in Leg
