Mascot Workwear Food & Care Men's Trousers White 34 in Waist 30in Leg
- RS Stock No.:
- 281-8607
- Mfr. Part No.:
- 20639-511-0676C49
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€62.97
(exc. VAT)
€77.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.97 |
*price indicative
- RS Stock No.:
- 281-8607
- Mfr. Part No.:
- 20639-511-0676C49
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | White | |
| Leg Length | 30in | |
| Waist Size | 34 in | |
| Size | 86 cm | |
| Number of Pockets | 4 | |
| Material | 88% Polyester, 12% Elastolefin | |
| Resistance Features | Stretch | |
| Series | Food & Care | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN ISO 811, EN 14404, EN ISO 20471 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Trousers | ||
Gender Men | ||
Colour White | ||
Leg Length 30in | ||
Waist Size 34 in | ||
Size 86 cm | ||
Number of Pockets 4 | ||
Material 88% Polyester, 12% Elastolefin | ||
Resistance Features Stretch | ||
Series Food & Care | ||
Knee Pad Pocket No | ||
Standards/Approvals EN ISO 811, EN 14404, EN ISO 20471 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear Trouser suitable for industrial washing. It has Improved insertion of personalised label and HF chip and UHF chip. The product complies with the principles in HACCP and is approved in accordance with DIN 10524.
The material is not transparent
Quick drying
Related links
- Mascot Workwear Food & Care Men's Trousers White 85 cm Waist 30in Leg
- Mascot Workwear Food & Care Men's Trousers White 90 cm Waist 30in Leg
- Mascot Workwear Food & Care Men's Trousers White 98 cm Waist 30in Leg
- Mascot Workwear Food & Care Men's Trousers White 103 cm Waist 30in Leg
- Mascot Workwear Food & Care Men's Trousers White 83 cm Waist 30in Leg
- Mascot Workwear Food & Care Men's Trousers White 88 cm Waist 30in Leg
- Mascot Workwear Food & Care Men's Trousers White 93 cm Waist 30in Leg
- Mascot Workwear Food & Care Men's Trousers White 75 cm Waist 30in Leg
