Skytec Chemsol Unisex Trousers Green
- RS Stock No.:
- 281-8922
- Mfr. Part No.:
- CCCST/005500/GN2
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 unit)*
€82.84
(exc. VAT)
€101.89
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.84 |
*price indicative
- RS Stock No.:
- 281-8922
- Mfr. Part No.:
- CCCST/005500/GN2
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Green | |
| Size | M | |
| Series | Chemsol | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Green | ||
Size M | ||
Series Chemsol | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Skytec Chemsol Unisex Trousers Green 290mm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 97 → 104 cm Waist 780mm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 290mm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 128 → 136 cm Waist 810mm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 120 → 128 cm Waist 810mm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 81 → 89cm Waist 730mm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 104 → 112cm Waist 810mm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 112 → 120 cm Waist 810mm Leg
