RS Better World
Leo Workwear Women's Trousers
- RS Stock No.:
- 282-1363
- Mfr. Part No.:
- CM01-O-LEO-XS
- Manufacturer:
- Leo Workwear
Subtotal (1 unit)*
€89.54
(exc. VAT)
€110.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.54 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 282-1363
- Mfr. Part No.:
- CM01-O-LEO-XS
- Manufacturer:
- Leo Workwear
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Product Type | Trousers | |
| Gender | Women | |
| Size | XS | |
| Material | 20% Cotton with Water and Stain Repellent Finish, 80% Recycled Polyester | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Recycled Materials | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Product Type Trousers | ||
Gender Women | ||
Size XS | ||
Material 20% Cotton with Water and Stain Repellent Finish, 80% Recycled Polyester | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Recycled Materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Leo Workwear Women's Trousers
- Leo Workwear CM01-O Women's Hi Vis Trouser Orange 62 → 68 cm Waist 29in Leg
- Leo Workwear Women's Hi Vis Trouser Orange
- Leo Workwear Lydford Orange Women's T-Shirt XS
- Leo Workwear SJL01-O-LEO Orange Women's Hi Vis Jacket, XS
- Leo Workwear Hannaford Women's Trousers Orange 62 → 67 cm Waist
- Leo Workwear Women's Hi Vis Trouser Yellow
- Leo Workwear PL03-O-LEO Orange Women's Hi Vis Polo Shirt XS
