Regatta Professional TRJ331 Men's Trousers Navy, Pantone, Pantone Black 31in Leg
- RS Stock No.:
- 282-3233
- Mfr. Part No.:
- TRJ331NR-30
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€35.30
(exc. VAT)
€43.42
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.30 |
*price indicative
- RS Stock No.:
- 282-3233
- Mfr. Part No.:
- TRJ331NR-30
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy, Pantone, Pantone Black | |
| Leg Length | 31in | |
| Size | 30 | |
| Material | Cotton, Polyester | |
| Series | TRJ331 | |
| Resistance Features | Water Resistant | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy, Pantone, Pantone Black | ||
Leg Length 31in | ||
Size 30 | ||
Material Cotton, Polyester | ||
Series TRJ331 | ||
Resistance Features Water Resistant | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Regatta Professional TRJ331 Men's Trousers Navy Pantone Black 31in Leg
- Regatta Professional TRJ331 Men's Trousers Navy Pantone 31in Leg
- Regatta Professional TRJ331 Men's Trousers Pantone Black Navy 31in Leg
- Regatta Professional TRJ331 Men's Trousers Pantone Navy 46 in Waist 31in Leg
- Regatta Professional Men's Trousers Navy Pantone 31in Leg
- Regatta Professional Men's Trousers Black Pantone 31in Leg
- Regatta Professional TRJ331 Men's Trousers Black Pantone 31in Leg
- Regatta Professional TRJ331 Men's Trousers Black Navy Blazer, Pantone 28 → 46 in Waist 31in Leg
