Portwest Bizweld Unisex Trousers Navy 92 → 96 cm Waist
- RS Stock No.:
- 282-4283
- Mfr. Part No.:
- BZ31NVRL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€45.71
(exc. VAT)
€56.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.71 |
*price indicative
- RS Stock No.:
- 282-4283
- Mfr. Part No.:
- BZ31NVRL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy | |
| Size | 92 → 96 cm | |
| Waist Size | 92 → 96 cm | |
| Number of Pockets | 7 | |
| Material | 100% Cotton | |
| Resistance Features | Flame Retardant, Heat Resistant | |
| Series | Bizweld | |
| Standards/Approvals | ASTM F1959/F1959M-12 (ATPV 11.2 CAL/CM2), CE, EN ISO 11611 Class 1 (A1+A2), EN ISO 11612 (A1+A2, B1, C1, E2, F1), IEC 61482-2 IEC 61482-1-1 (Elim 8.3 CAL/CM²) | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy | ||
Size 92 → 96 cm | ||
Waist Size 92 → 96 cm | ||
Number of Pockets 7 | ||
Material 100% Cotton | ||
Resistance Features Flame Retardant, Heat Resistant | ||
Series Bizweld | ||
Standards/Approvals ASTM F1959/F1959M-12 (ATPV 11.2 CAL/CM2), CE, EN ISO 11611 Class 1 (A1+A2), EN ISO 11612 (A1+A2, B1, C1, E2, F1), IEC 61482-2 IEC 61482-1-1 (Elim 8.3 CAL/CM²) | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Bizweld FR Cargo Trousers offer protection against the thermal hazard of electric arc and guarantees flame resistance for the life of the garment. These modern pants have an elastic waist band for comfort and ease of movement. A range of ample pockets allow for convenient storage.
Dual hazard protection
Protection against radiant, convective and contact heat
Easy access cargo pocket
Certified protection against molten metal splash
Related links
- Portwest CS11 Unisex Trousers Navy 92 → 96 cm Waist
- Portwest Sealtex Flame Unisex Trousers Navy 92 → 96 cm Waist
- Portwest FR36 Unisex Work Trouser Navy 92 → 96 cm Waist 31in Leg
- Portwest MV36 Hi Vis Trouser Orange, Navy 92 → 96 cm Waist 790mm Leg
- Portwest Bizweld Unisex Trousers Navy 132 → 140 cm Waist
- Portwest Bizweld Unisex Trousers Navy 124 → 128 cm Waist
- Portwest Bizweld Unisex Trousers Navy 84 → 88 cm Waist
- Portwest Bizweld Unisex Trousers Navy 100 → 104 cm Waist
