Portwest C720 Unisex Trousers Black 115 cm Waist 31in Leg
- RS Stock No.:
- 282-4301
- Mfr. Part No.:
- C720BKR44
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€24.74
(exc. VAT)
€30.43
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €24.74 |
*price indicative
- RS Stock No.:
- 282-4301
- Mfr. Part No.:
- C720BKR44
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Leg Length | 31in | |
| Number of Pockets | 9 | |
| Size | 44 in | |
| Waist Size | 115 cm | |
| Material | Polyester, Cotton | |
| Resistance Features | Soft, Comfortable | |
| Series | C720 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Leg Length 31in | ||
Number of Pockets 9 | ||
Size 44 in | ||
Waist Size 115 cm | ||
Material Polyester, Cotton | ||
Resistance Features Soft, Comfortable | ||
Series C720 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Tradesman Holster Trousers is a Superb value holster pocket trouser for all trade uses. Extremely versatile pocket storage for tools and personal belongings. Bottom loading knee pad pockets allow insertion of knee pads if required. Reflective trim and modern colourways makes this garment an all round winner. The Holster Pocket collection, developed with craftsmen in mind, consists of several styles showcasing the best designs.
Durable polycotton fabric for high performance and maximum wearer
comfort
Reflective piping for increased visibility
9 pockets for ample storage
Twin-stitched seams for extra durability
Bartacked at all stress points
Related links
- Portwest C720 Unisex Trousers Black 84 cm Waist 31in Leg
- Portwest C720 Unisex Trousers Black 34 in Waist 31in Leg
- Portwest C720 Unisex Trousers Black 30 in Waist 31in Leg
- Portwest C720 Unisex Trousers Black White, Green 88 cm Waist 33in Leg
- Portwest T602 Unisex Trousers Black 112 cm Waist 31in Leg
- Portwest PW304 Unisex Trousers Black 47 cm Waist 31in Leg
- Portwest PW304 Unisex Trousers Black 42 cm Waist 31in Leg
- Portwest PW304 Unisex Trousers Black 52 cm Waist 31in Leg
