Portwest S234 Maternity Women's Trousers Navy 57 cm Waist 740mm Leg

Unavailable
RS will no longer stock this product.
RS Stock No.:
282-4395
Mfr. Part No.:
S234NARXXL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Trousers

Gender

Women

Colour

Navy

Leg Length

740mm

Size

2XL

Waist Size

57 cm

Number of Pockets

4

Material

Cotton, Elastane

Resistance Features

Stretch

Series

S234 Maternity

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Stretch Maternity Trousers the perfect uniform solution. It offers a contemporary design in a dynamic cotton stretch twill fabric. The stretch fabric gives the ultimate in comfort and freedom of movement. Features include side pockets, a rear buttoned jetted pocket and a hook and bar waist fastening.

Women's fit

Improved fit

High cotton content for superior comfort

2 pockets for secure storage

Adjustable waist for a perfect fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy