Portwest S687 Women's Action Trousers Black 76 → 80 cm Waist 31in Leg
- RS Stock No.:
- 282-4418
- Mfr. Part No.:
- S687BKRM
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€24.23
(exc. VAT)
€29.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.23 |
*price indicative
- RS Stock No.:
- 282-4418
- Mfr. Part No.:
- S687BKRM
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Action Trousers | |
| Gender | Women | |
| Colour | Black | |
| Leg Length | 31in | |
| Number of Pockets | 11 | |
| Waist Size | 76 → 80 cm | |
| Size | 76 → 80 cm | |
| Material | 35% Cotton, 65% Polyester | |
| Resistance Features | Soft, Comfortable | |
| Series | S687 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Action Trousers | ||
Gender Women | ||
Colour Black | ||
Leg Length 31in | ||
Number of Pockets 11 | ||
Waist Size 76 → 80 cm | ||
Size 76 → 80 cm | ||
Material 35% Cotton, 65% Polyester | ||
Resistance Features Soft, Comfortable | ||
Series S687 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Women's Action Trousers are tailored specifically to the female form and have an array of practical features including multiple zip pockets. The high quality Kingsmill fabric is cut to give a flattering fit and will retain its colour and shape wash after wash. Tested to withstand the rigours of everyday wear each garment has been carefully designed and manufactured to ensure optimum quality at the best price.
Two back zip pockets
Hook and bar closure
Side elastic waist for ultimate wearer comfort
11 pockets for ample storage
Related links
- Portwest LW97 Women's Trousers Yellow Green, Black 76 → 80 cm Waist 31in Leg
- Portwest S687 Women's Trousers Black 39 in Waist 31in Leg
- Portwest S687 Women's Trousers Black 35 in Waist 31in Leg
- Portwest S687 Women's Trousers Navy 22 in Waist 31in Leg
- Portwest S687 Women's Trousers Navy 35 in Waist 31in Leg
- Portwest E049 Unisex Hi Vis Trouser Navy, Yellow 76 → 80 cm Waist 31in Leg
- Portwest S887 Unisex Action Trousers Black 76 cm Waist 31in Leg
- Regatta Professional TRJ334 Women's Action Trousers Black, Navy 18 in Waist 31in Leg
