Orn Condor Unisex Trousers Navy 76 cm Waist 29in Leg
- RS Stock No.:
- 282-7138
- Mfr. Part No.:
- 2500-NV-S-30
- Manufacturer:
- Orn
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€23.73
(exc. VAT)
€29.19
(inc. VAT)
- RS Stock No.:
- 282-7138
- Mfr. Part No.:
- 2500-NV-S-30
- Manufacturer:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy | |
| Leg Length | 29in | |
| Waist Size | 76 cm | |
| Size | 30 in | |
| Material | Cotton, Polyester | |
| Series | Condor | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy | ||
Leg Length 29in | ||
Waist Size 76 cm | ||
Size 30 in | ||
Material Cotton, Polyester | ||
Series Condor | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Orn multi-functional trouser features an internal kneepad pocket, slight waistband elastication, multiple pockets with extra strong lining, a combat style leg pocket, and a heavy-duty non-scratch fixing stud on the waistband for comfort and durability.
Triple stitched on all main seams for ultimate strength
High quality brass YKK zip with lifetime guarantee
Related links
- Orn Condor Unisex Trousers Navy 116 cm Waist 29in Leg
- Orn Condor Unisex Trousers Navy 121 cm Waist 29in Leg
- Orn Condor Unisex Trousers Navy 111 cm Waist 29in Leg
- Orn Condor Unisex Trousers Navy 127 cm Waist 29in Leg
- Orn Hawk EarthPro Unisex Trousers Navy 76 cm Waist 29in Leg
- Orn Condor Unisex Work Trouser Navy 30 in Waist 29in Leg
- Orn Condor Unisex Work Trouser Navy 40 in Waist 29in Leg
- Orn Condor Unisex Work Trouser Navy 36 in Waist 29in Leg

