Regatta Professional TRJ555 Men's Trousers Black 38 in Waist 94in Leg
- RS Stock No.:
- 282-7202
- Mfr. Part No.:
- TRJ555LBLK-38
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€39.33
(exc. VAT)
€48.38
(inc. VAT)
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.33 |
*price indicative
- RS Stock No.:
- 282-7202
- Mfr. Part No.:
- TRJ555LBLK-38
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 94in | |
| Number of Pockets | 4 | |
| Size | 38L | |
| Waist Size | 38 in | |
| Resistance Features | Waterproof | |
| Series | TRJ555 | |
| Knee Pad Pocket | No | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Leg Length 94in | ||
Number of Pockets 4 | ||
Size 38L | ||
Waist Size 38 in | ||
Resistance Features Waterproof | ||
Series TRJ555 | ||
Knee Pad Pocket No | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
Related links
- Regatta Professional TRJ555 Men's Trousers Black 38 in Waist 94in Leg
- Regatta Professional TRJ555 Men's Trousers Black 32 in Waist 82in Leg
- Regatta Professional TRJ555 Men's Trousers Black 40 in Waist 99in Leg
- Regatta Professional TRJ555 Men's Trousers Black 30 in Waist 78in Leg
- Regatta Professional TRJ555 Men's Trousers Black 42 in Waist 104in Leg
- Regatta Professional TRJ555 Men's Trousers Black 34 in Waist 86in Leg
- Regatta Professional TRJ555 Men's Trousers Black 36 in Waist 90in Leg
- Regatta Professional TRJ555 Men's Trousers Black 40 in Waist 29in Leg
