ProGARM Women's Trousers Navy
- RS Stock No.:
- 283-0695
- Mfr. Part No.:
- 7638-NAV-R44
- Manufacturer:
- ProGARM
Subtotal (1 unit)*
€130.88
(exc. VAT)
€160.98
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.88 |
*price indicative
- RS Stock No.:
- 283-0695
- Mfr. Part No.:
- 7638-NAV-R44
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Navy | |
| Size | 44 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 11612:2015, EN 1149-5:2018, EN 13758-2:2003+A1:2006, EN 61482-2:2020, EN ISO 11611:2015 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Trousers | ||
Gender Women | ||
Colour Navy | ||
Size 44 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 11612:2015, EN 1149-5:2018, EN 13758-2:2003+A1:2006, EN 61482-2:2020, EN ISO 11611:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
Related links
- ProGARM Women's Trousers Navy
- ProGARM Women's Trousers Navy 30 to 52 in Waist
- ProGARM Trousers Navy
- ProGARM 7638 Arc Men's Trousers Navy 32 in Waist
- ProGARM 7638 Arc Men's Trousers Navy 42 cm Waist
- ProGARM 7638 Arc Men's Trousers Navy S Waist
- ProGARM 7720 Men's Work Trouser Navy 44 in Waist 32in Leg
- ProGARM 7522 Women's Trousers Navy, Yellow
