ProGARM 7638 Arc Men's Trousers Navy 42 cm Waist

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€130.88

(exc. VAT)

€160.98

(inc. VAT)

RS Stock No.:
260-7296
Mfr. Part No.:
7638-NAV-R42
Manufacturer:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Trousers

Gender

Men

Colour

Navy

Size

42 cm

Waist Size

42 cm

Number of Pockets

6

Material

VXS+Fabric

Resistance Features

Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Series

7638 Arc

Knee Pad Pocket

Yes

Standards/Approvals

EN 1149-5:2008, EN ISO 11611:2015, EN ISO 11612:2015, IEC 61482-2:2009

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
BG
The Pro Garm Trousers provides a superior quality combat pocket trouser with improved fit for improved comfort and appearance. It consist of a combat pocket with flap which is a safe storage space as well as a kneepad pockets for extra comfort.

Arc flash protection and flame resistant fabric

Reinforced crotch

Lifetime quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy