ProGARM Women's Trousers Yellow, Navy
- RS Stock No.:
- 283-0823
- Mfr. Part No.:
- 5815-BNY-S36
- Manufacturer:
- ProGARM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-0823
- Mfr. Part No.:
- 5815-BNY-S36
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Yellow, Navy | |
| Material | Vxs+ 300W 300G/M2 Woven Inherent Fabric with Fc Finish | |
| Resistance Features | Arc Resistant | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | APC 1, Class A1 + A2, EN 1149-5:2018, EN ISO 11612:2015, EN ISO 11611:2015, EN 13034:2005 +AI:2009, EN 61482-2:2020 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Trousers | ||
Gender Women | ||
Colour Yellow, Navy | ||
Material Vxs+ 300W 300G/M2 Woven Inherent Fabric with Fc Finish | ||
Resistance Features Arc Resistant | ||
Knee Pad Pocket Yes | ||
Standards/Approvals APC 1, Class A1 + A2, EN 1149-5:2018, EN ISO 11612:2015, EN ISO 11611:2015, EN 13034:2005 +AI:2009, EN 61482-2:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
Related links
- ProGARM Women's Trousers Navy
- ProGARM 5815 Women's Trousers Navy, Yellow 120 cm Waist 810mm Leg
- ProGARM 7414 Women's Trousers Yellow 760mm Leg
- ProGARM 5814 Women's Trousers Navy, Yellow 760mm Leg
- ProGARM TR270F Women's Trousers Yellow 80-85 cm Waist 740mm Leg
- ProGARM TR270 Women's Trousers Yellow 100-105 cm Waist 740mm Leg
- ProGARM TR270F Women's Trousers Yellow 90-95 cm Waist 740mm Leg
- ProGARM 5810 Women's Trousers Navy, Yellow 760mm Leg
