Portwest 2885 Unisex Trousers Navy 42 in Waist 31in Leg
- RS Stock No.:
- 283-0837
- Mfr. Part No.:
- 2885NVR42
- Manufacturer:
- Portwest
Image representative of range
Subtotal (1 unit)*
€17.95
(exc. VAT)
€22.08
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.95 |
*price indicative
- RS Stock No.:
- 283-0837
- Mfr. Part No.:
- 2885NVR42
- Manufacturer:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy | |
| Leg Length | 31in | |
| Waist Size | 42 in | |
| Size | 42 in | |
| Series | 2885 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy | ||
Leg Length 31in | ||
Waist Size 42 in | ||
Size 42 in | ||
Series 2885 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Portwest 2885 Unisex Trousers Navy 46 in Waist 31in Leg
- Portwest 2885 Unisex Trousers Navy 34 in Waist 31in Leg
- Portwest 2885 Unisex Trousers Navy 44 in Waist 31in Leg
- Portwest 2885 Unisex Trousers Navy 30 in Waist 31in Leg
- Portwest 2885 Unisex Trousers Navy 36 in Waist 31in Leg
- Portwest 2885 Unisex Trousers Navy 38 in Waist 31in Leg
- Portwest 2885 Unisex Trousers Navy 40 in Waist 109cm Leg
- Portwest 2885 Unisex Trousers Navy 38 in Waist 108cm Leg
