Tranemo Women's Trousers Black, Grey

Subtotal (1 unit)*

€127.12

(exc. VAT)

€156.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€127.12

*price indicative

RS Stock No.:
283-0901
Mfr. Part No.:
T10-631190-M
Manufacturer:
Tranemo
Find similar products by selecting one or more attributes.
Select all

Brand

Tranemo

Product Type

Trousers

Gender

Women

Colour

Black, Grey

Size

M

Material

2% Anti-Static, 38% Viscose, 60% Wool

Resistance Features

Flame Retardant

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
LT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy