Goldfreeze Unisex Trousers Navy

Subtotal (1 unit)*

€59.60

(exc. VAT)

€73.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.60

*price indicative

RS Stock No.:
283-1067
Mfr. Part No.:
3935150-2XL
Manufacturer:
Goldfreeze
Find similar products by selecting one or more attributes.
Select all

Brand

Goldfreeze

Product Type

Trousers

Gender

Unisex

Colour

Navy

Number of Pockets

2

Size

2XL

Material

100 GSM Thermally Bonded Polyester Insulation, 170 GSM 100% Polyester Twill with Polyurethane Coated Outer Fabric, 200 GSM Fleece Polyester Inner Lining

Resistance Features

Water Resistant

Knee Pad Pocket

No

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy