Goldfreeze Not Found Unisex Trousers Navy

Image representative of range

Subtotal (1 unit)*

€59.60

(exc. VAT)

€73.31

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.60

*price indicative

RS Stock No.:
283-1069
Mfr. Part No.:
T1086/006
Manufacturer:
Goldfreeze
Find similar products by selecting one or more attributes.
Select all

Brand

Goldfreeze

Product Type

Trousers

Gender

Unisex

Colour

Navy

Number of Pockets

2

Size

4XL

Material

200 GSM Fleece Polyester Inner Lining, 100 GSM Thermally Bonded Polyester Insulation, 170 GSM 100% Polyester Twill with Polyurethane Coated Outer Fabric

Series

Not Found

Knee Pad Pocket

No

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy