ProGARM 5816 Men's Work Trouser Navy, Yellow 34 in Waist 32in Leg
- RS Stock No.:
- 286-4499
- Mfr. Part No.:
- 5816-NVY-R34
- Manufacturer:
- ProGARM
Subtotal (1 unit)*
€217.88
(exc. VAT)
€267.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €217.88 |
*price indicative
- RS Stock No.:
- 286-4499
- Mfr. Part No.:
- 5816-NVY-R34
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Navy, Yellow | |
| Leg Length | 32in | |
| Number of Pockets | 5 | |
| Waist Size | 34 in | |
| Size | 34R | |
| Material | VXS+ Woven Inherent Fabric | |
| Resistance Features | Anti-Static, Arc Flash | |
| Series | 5816 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 11612:2015 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Navy, Yellow | ||
Leg Length 32in | ||
Number of Pockets 5 | ||
Waist Size 34 in | ||
Size 34R | ||
Material VXS+ Woven Inherent Fabric | ||
Resistance Features Anti-Static, Arc Flash | ||
Series 5816 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 11612:2015 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Trousers are equipped with 5cm FR AS reflective tape, double stitched for longevity. Kneepad pockets allow for the insertion of kneepads, providing extra protection during strenuous activities. A combat pocket with flap ensures safe storage space for tools or personal items. Side access pockets with flaps protect against debris entry, keeping your belongings safe. An extra wide belt loop at the rear prevents the belt from riding up.
Reinforced crotch
Two rear pockets with flaps
Triple stitched side seams
Lifetime quality assurance
Related links
- ProGARM 5816 Men's Work Trouser Navy, Yellow 38 in Waist 32in Leg
- ProGARM 5816 Men's Work Trouser Navy, Yellow 52 in Waist 32in Leg
- ProGARM 5816 Men's Work Trouser Navy, Yellow 48 in Waist 32in Leg
- ProGARM 5816 Men's Work Trouser Navy, Yellow 36 in Waist 32in Leg
- ProGARM 5816 Men's Work Trouser Navy, Yellow 40 in Waist 32in Leg
- ProGARM 5816 Men's Work Trouser Navy, Yellow 32 in Waist 32in Leg
- ProGARM 5816 Men's Work Trouser Navy, Yellow 42 in Waist 32in Leg
- ProGARM 5816 Men's Work Trouser Yellow, Navy 44 in Waist 32in Leg
