Bahco Steel with 315 mm blade
- RS Stock No.:
- 470-267
- Mfr. Part No.:
- P264
- Manufacturer:
- Bahco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 470-267
- Mfr. Part No.:
- P264
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Trowel | |
| Handle Type | Soft Grip | |
| Blade Length | 315mm | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Handle Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Trowel | ||
Handle Type Soft Grip | ||
Blade Length 315mm | ||
Blade Material Steel | ||
Standards/Approvals No | ||
Handle Material Polypropylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bahco Cultivators are designed for loosening and aerating the soil. Their heads are made of fully hardened steel with an epoxy powder coating for rust protection. They feature comfortable, round-shaped handles made of polypropylene with a soft grip.
Good accessibility in rock gardens and raised beds
Helps to control weeds by uprooting seedlings
Related links
- Ragni Carbon Steel Trowel Set with 152 mm 280 mm blade
- Bahco Steel Bucket Trowel with 370 mm blade
- Ragni Stainless Steel Corner Trowel with 102 mm blade
- NWS Carbon Steel Pointing Trowel with 152 mm blade
- Ragni Carbon Steel Pointing Trowel with 280 mm blade
- Ragni Stainless Steel Bucket Trowel with 203 mm blade
- Ragni Stainless Steel Bucket Trowel with 254 mm blade
- Ragni Stainless Steel Bucket Trowel with 178 mm blade
