- RS Stock No.:
- 145-9772
- Manufacturer:
- RS PRO
13 In stock for delivery within 2 working days
Added
Price 1 Bag of 5
€32.12
(exc. VAT)
€39.51
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €32.12 | €6.424 |
*price indicative |
- RS Stock No.:
- 145-9772
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS PRO Tube Clamps - Double
RS PRO Tube Clamps, designed to enable fixing of straight and bent, tubes and hoses. The clamp body is a square/open design with a ribbed bore enabling secure fixing while ensuring a high degree of sound deadening and vibration damping. Ideal for normal mechanical stress, they are available as a single or twin tube clamp in standard sizes for nominal mechanical requirements.
Features and Benefits
Reset capability
High-tensile strength
High abrasion resistance
Resistant to cold
DIN 3015
Operating temperature range -30°C to 90°C
Polypropylene clamp body with steel weld plate, zinc plated steel top plate and steel clamp screws
High-tensile strength
High abrasion resistance
Resistant to cold
DIN 3015
Operating temperature range -30°C to 90°C
Polypropylene clamp body with steel weld plate, zinc plated steel top plate and steel clamp screws
Specifications
Attribute | Value |
---|---|
For Tube Outside Diameter | 22mm |
Number of Tubes Held | Double |
Maximum Tube Outer Diameter | 22mm |
Clamp Spacing | 1.2m |
Body Material | PP |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -30°C |