Parker Double Tube Clamp RBP1-216

  • RS Stock No. 309-8375
  • Mfr. Part No. RBP1-216
  • Manufacturer Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Tube Clamp Double

Series B Tubeclamps by Parker designed to enable fixing of straight and bent, tubes and hoses. The clamp body is a square/open design with a ribbed bore enabling secure fixing while ensuring a high degree of sound deadening and vibration damping. Ideal for normal mechanical stress, they are available as a twin tube clamp in five standard sizes for nominal mechanical requirements.

Features and Benefits

• Reset capability
• High-tensile strength
• High abrasion resistance
• Resistant to cold
• DIN 3015
• Operating temperature range -30°C to 90°C
• Polypropylene clamp body with steel weld plate, zinc plated steel top plate and M6 x 30 mm zinc plated steel clamp screws

//media.rs-online.com/t_line/L727581-01.gif
Specifications
Attribute Value
Number of Tubes Held Double
For Tube Outside Diameter 16mm
Clamp Spacing 1.2m
Body Material PP
Maximum Operating Temperature +90°C
Minimum Operating Temperature -30°C
Maximum Tube Outer Diameter 16mm
21 In stock for delivery within 2 working days
Unit of sale: 1 Pack of 5
27.86
(exc. VAT)
34.27
(inc. VAT)
Pack(s)
Per Pack
Per unit*
1 - 4
€27.86
€5.572
5 - 9
€26.75
€5.35
10 +
€25.65
€5.13
*price indicative
Related Products
Series A Tubeclamps by Parker designed to enable ...
Description:
Series A Tubeclamps by Parker designed to enable fixing of straight and bent, tubes and hoses The clamp body is in two equal halves with a ribbed bore enabling secure fixing while ensuring a high degree of sound deadening and ...
RS Pro Tube Clamps, designed to enable fixing ...
Description:
RS Pro Tube Clamps, designed to enable fixing of straight and bent, tubes and hoses The clamp body is a square/open design with a ribbed bore enabling secure fixing while ensuring a high degree of sound deadening and vibration damping. ...
Multiclamp is a system of components, each one ...
Description:
Multiclamp is a system of components, each one engineered to a high standard – that together build to provide effective, all purpose pipe work clamping The neat design offers easy maintenance and enables accurate installation to be achieved. Available as ...