Parker Double Tube Clamp RBP1-428

  • RS Stock No. 309-8426
  • Mfr. Part No. RBP1-428
  • Manufacturer Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Tube Clamp Double

Series B Tubeclamps by Parker designed to enable fixing of straight and bent, tubes and hoses. The clamp body is a square/open design with a ribbed bore enabling secure fixing while ensuring a high degree of sound deadening and vibration damping. Ideal for normal mechanical stress, they are available as a twin tube clamp in five standard sizes for nominal mechanical requirements.

Features and Benefits

• Reset capability
• High-tensile strength
• High abrasion resistance
• Resistant to cold
• DIN 3015
• Operating temperature range -30°C to 90°C
• Polypropylene clamp body with steel weld plate, zinc plated steel top plate and M6 x 30 mm zinc plated steel clamp screws

//media.rs-online.com/t_line/L727581-01.gif
Specifications
Attribute Value
Number of Tubes Held Double
For Tube Outside Diameter 28mm
Clamp Spacing 1.5m
Body Material PP
Maximum Operating Temperature +90°C
Minimum Operating Temperature -30°C
Maximum Tube Outer Diameter 28mm
5 In stock for delivery within 2 working days
Unit of sale: 1 Pack of 5
40.48
(exc. VAT)
49.79
(inc. VAT)
Pack(s)
Per Pack
Per unit*
1 - 4
€40.48
€8.096
5 - 9
€38.84
€7.768
10 +
€37.25
€7.45
*price indicative
Related Products
Series A Tubeclamps by Parker designed to enable ...
Description:
Series A Tubeclamps by Parker designed to enable fixing of straight and bent, tubes and hoses The clamp body is in two equal halves with a ribbed bore enabling secure fixing while ensuring a high degree of sound deadening and ...
RS Pro Tube Clamps, designed to enable fixing ...
Description:
RS Pro Tube Clamps, designed to enable fixing of straight and bent, tubes and hoses The clamp body is a square/open design with a ribbed bore enabling secure fixing while ensuring a high degree of sound deadening and vibration damping. ...