RS PRO Square Nylon Tube Insert

Subtotal (1 bag of 4 units)*

€22.86

(exc. VAT)

€28.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€22.86€5.715

*price indicative

RS Stock No.:
285-736
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tube Insert

Profile

Square

Body Material

Nylon

Bush Material

Brass Nickel Plated

Standards/Approvals

RS Professionally Approved

RS PRO Threaded Bush with Stainless Steel Insert, Square Profile, M10 Thread Size


This RS PRO threaded bush is designed for use with aluminium or steel square box section tubing. It provides a secure fitment for levelling mounts, making it ideal for various equipment applications. The main benefit is its robust construction, ensuring durability and reliability in demanding environments.

Features and Benefits


Designed for aluminium or steel square tube box section: Ensures compatibility with common tubing materials for versatile use

Glass reinforced nylon and stainless steel construction: Offers strength and corrosion resistance, suitable for harsh environments

Push-fit installation: Allows easy and secure insertion into square box sections, saving time and effort

Applications


Catering equipment

Spa & hot tubs

Conveyor lines

Additional Information


The stainless steel thread is recommended for outdoor use, exposure to water, or hygiene-sensitive environments such as catering or medical applications

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links