Nu-Tech Engineering Square Nylon Tube Insert, 500 kg Static Load Capacity

Subtotal (1 bag of 4 units)*

€66.24

(exc. VAT)

€81.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€66.24€16.56

*price indicative

RS Stock No.:
274-8658
Mfr. Part No.:
A020/022
Manufacturer:
Nu-Tech Engineering
Find similar products by selecting one or more attributes.
Select all

Brand

Nu-Tech Engineering

Product Type

Tube Insert

Static Load Rating

500kg

Profile

Square

Body Material

Nylon

Bush Material

Brass Nickel Plated

Standards/Approvals

No

Thread Size

M8

RoHS Status: Exempt

COO (Country of Origin):
GB
The Nu-Tech Engineering Frame Insert are the threaded insert with polyamide body and plated brass.

Thread size is M8

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy