Nu-Tech Engineering Square Nylon Tube Insert, 500 kg Static Load Capacity
- RS Stock No.:
- 274-8666
- Mfr. Part No.:
- A021/003
- Manufacturer:
- Nu-Tech Engineering
Subtotal (1 bag of 4 units)*
€61.13
(exc. VAT)
€75.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €61.13 | €15.283 |
*price indicative
- RS Stock No.:
- 274-8666
- Mfr. Part No.:
- A021/003
- Manufacturer:
- Nu-Tech Engineering
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nu-Tech Engineering | |
| Static Load Rating | 500kg | |
| Product Type | Tube Insert | |
| Profile | Square | |
| Body Material | Nylon | |
| Bush Material | Stainless Steel | |
| Standards/Approvals | No | |
| Thread Size | M16 | |
| Select all | ||
|---|---|---|
Brand Nu-Tech Engineering | ||
Static Load Rating 500kg | ||
Product Type Tube Insert | ||
Profile Square | ||
Body Material Nylon | ||
Bush Material Stainless Steel | ||
Standards/Approvals No | ||
Thread Size M16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Nu-Tech Engineering Frame Insert is a threaded Insert with stainless steel bush for square hollow sections and polyamide reinforced nylon moulding.
Thread size is M16
Related links
- Nu-Tech Engineering Square Nylon Tube Insert, 500 kg Static Load Capacity
- Nu-Tech Engineering Square Nylon Tube Insert, 1200 kg Static Load Capacity
- Nu-Tech Engineering Square Nylon Tube Insert, 1000 kg Static Load Capacity
- Nu-Tech Engineering Square Stainless Steel Tube Insert, 1500 kg Static Load Capacity
- Nu-Tech Engineering Square Nylon Tube Insert
- Nu-Tech Engineering Square Stainless Steel Tube Insert, 2000 kg Static Load Capacity
- Nu-Tech Engineering Square Stainless Steel Tube Insert, 3000 kg Static Load Capacity
- Nu-Tech Engineering Square Stainless Steel Tube Insert, 4000 kg Static Load Capacity
