Nu-Tech Engineering Square Stainless Steel Tube Insert, 2000 kg Static Load Capacity
- RS Stock No.:
- 274-8678
- Mfr. Part No.:
- A025/007
- Manufacturer:
- Nu-Tech Engineering
Subtotal (1 unit)*
€79.74
(exc. VAT)
€98.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.74 |
*price indicative
- RS Stock No.:
- 274-8678
- Mfr. Part No.:
- A025/007
- Manufacturer:
- Nu-Tech Engineering
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nu-Tech Engineering | |
| Product Type | Tube Insert | |
| Static Load Rating | 2000kg | |
| Profile | Square | |
| Body Material | Stainless Steel | |
| Bush Material | Stainless Steel | |
| Standards/Approvals | No | |
| Thread Size | M16 | |
| Select all | ||
|---|---|---|
Brand Nu-Tech Engineering | ||
Product Type Tube Insert | ||
Static Load Rating 2000kg | ||
Profile Square | ||
Body Material Stainless Steel | ||
Bush Material Stainless Steel | ||
Standards/Approvals No | ||
Thread Size M16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Nu-Tech Engineering Frame Insert is a weldable stainless steel threaded insert for square hollow sections.
Thread size is M16
Related links
- Nu-Tech Engineering Square Stainless Steel Tube Insert, 2000 kg Static Load Capacity
- Nu-Tech Engineering Square Stainless Steel Tube Insert, 3000 kg Static Load Capacity
- Nu-Tech Engineering Square Stainless Steel Tube Insert, 1500 kg Static Load Capacity
- Nu-Tech Engineering Square Stainless Steel Tube Insert, 4000 kg Static Load Capacity
- Nu-Tech Engineering Square Nylon Tube Insert, 1200 kg Static Load Capacity
- Nu-Tech Engineering Square Nylon Tube Insert, 1000 kg Static Load Capacity
- Nu-Tech Engineering Square Nylon Tube Insert, 500 kg Static Load Capacity
- Nu-Tech Engineering M24 100 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 10 ° Tilt Angle
