Bosch Rexroth Black Polypropylene Cover Cap, 30 x 30 mm Strut Profile
- RS Stock No.:
- 200-7898
- Mfr. Part No.:
- 3842548775
- Manufacturer:
- Bosch Rexroth
Bulk discount available
Price 1 Bag of 10**
€21.40
(exc. VAT)
€26.32
(inc. VAT)
19 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 - 4 | €21.40 | €2.14 |
5 - 9 | €20.54 | €2.054 |
10 - 24 | €20.11 | €2.011 |
25 + | €19.71 | €1.971 |
**price indicative
- RS Stock No.:
- 200-7898
- Mfr. Part No.:
- 3842548775
- Manufacturer:
- Bosch Rexroth
Related links
- Bosch Rexroth Black Polypropylene Cover Cap, 30 x 30 mm Strut Profile
- Bosch Rexroth Grey Polypropylene Cover Cap, 30 x 30 mm Strut Profile
- Bosch Rexroth Black Polypropylene End Cap 8mm Groove
- Bosch Rexroth Black PP Cover Cap 8mm Groove
- Bosch Rexroth Black PP Cover Cap 8mm Groove
- Bosch Rexroth Black End Cap 8mm Groove
- Bosch Rexroth Grey Polypropylene Cover Cap, 30 x 30mm 30 mm Strut Profile
- Bosch Rexroth Grey PP Cover Cap 8mm Groove