- RS Stock No.:
- 449-6039
- Mfr. Part No.:
- 3842548723
- Manufacturer:
- Bosch Rexroth
199 In stock for delivery within 2 working days
Added
Price Each
€4.27
(exc. VAT)
€5.25
(inc. VAT)
Units | Per unit |
1 - 4 | €4.27 |
5 - 9 | €4.08 |
10 - 24 | €4.01 |
25 + | €3.93 |
- RS Stock No.:
- 449-6039
- Mfr. Part No.:
- 3842548723
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Bosch Rexroth Corner Bracket Cap, Black, For Use With R45mm x 45mm Strut Profiles - MGE Series - 3842548723
To shut the door on pesky contaminants, reach for this corner bracket cap from Bosch Rexroth. When clipped onto a corner joint, it forms a barrier that stops dirt and moisture from sneaking into your assembly, keeping struts and connectors in good nick. The cap can also prevent injuries caused by contact with your sharp or rough edges. Its polypropylene body is chemical-resistant, so you can depend on it in heavy-duty applications.
Features & Benefits
ESD-safe for protection of nearby electrical components
Durable polypropylene body holds up against bumps and bashes
Black colour gives your setup a professional finish
Durable polypropylene body holds up against bumps and bashes
Black colour gives your setup a professional finish
Applications
Distribution centres
Food and drink production
Domestic storage
Food and drink production
Domestic storage
How much does this product weigh?
This corner bracket cap weighs in at just 13.3g, so doesn't put any pressure on your assembly.
Specifications
Attribute | Value |
---|---|
Fits Strut Profile | 45 x 45R |
Structural Element Type | Corner Bracket Cap |
Fits Groove Size | 10mm |
Colour | Black |
Material | Polypropylene |
Product Family | Bosch Basic |
- RS Stock No.:
- 449-6039
- Mfr. Part No.:
- 3842548723
- Manufacturer:
- Bosch Rexroth