- RS Stock No.:
- 466-7405
- Mfr. Part No.:
- 3842548712
- Manufacturer:
- Bosch Rexroth
113 In stock for delivery within 2 working days
Added
Price Each
€3.20
(exc. VAT)
€3.94
(inc. VAT)
Units | Per unit |
1 - 4 | €3.20 |
5 - 9 | €3.06 |
10 - 24 | €2.99 |
25 + | €2.96 |
- RS Stock No.:
- 466-7405
- Mfr. Part No.:
- 3842548712
- Manufacturer:
- Bosch Rexroth
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Corner Bracket Cap, 3-Way Domed Type, Black - MGE Series - 3842548712
Use this corner bracket cap from Bosch Rexroth to cover up the connecting parts in your system. The handy product is designed to pop easily over protruding brackets, forming a barrier that stops dirt from entering and damaging your components. By placing this smooth cover on sharp corner elements, you also reduce the risk of injury or snagging. Its polypropylene construction ensures it resists chemicals for added protection in heavy-duty applications.
Black colour provides your setup with a smart, professional finish
ESD-safe, protecting nearby sensitive electrical parts
Polypropylene body is strong, so it holds up against bashes and dings in busy environments
ESD-safe, protecting nearby sensitive electrical parts
Polypropylene body is strong, so it holds up against bashes and dings in busy environments
Applications
Packaging facilities
Architectural installations
Fulfilment centres
Production lines
Architectural installations
Fulfilment centres
Production lines
How much does this unit weigh?
This corner bracket cap tips the scales at just 1.3g, so doesn't put pressure on your setup.
Specifications
Attribute | Value |
---|---|
Fits Strut Profile | 20 x 20R |
Structural Element Type | Corner Bracket Cap |
Fits Groove Size | 6mm |
Colour | Black |
Material | Polypropylene |
Product Family | Bosch Basic |
Product System | MGE |