- RS Stock No.:
- 459-7306
- Mfr. Part No.:
- 3842548821
- Manufacturer:
- Bosch Rexroth
10 In stock for delivery within 2 working days
Added
Price 1 Bag of 10
€30.14
(exc. VAT)
€37.07
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €30.14 | €3.014 |
5 - 9 | €28.94 | €2.894 |
10 - 24 | €28.33 | €2.833 |
25 + | €27.72 | €2.772 |
*price indicative |
- RS Stock No.:
- 459-7306
- Mfr. Part No.:
- 3842548821
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth End Cap, PP Material, For Use With50mm Strut Profile - MGE Series - 3842548821
Put an end to sharp edges in your modular structure with this end cap from Bosch Rexroth. It fits over unfinished edges, so is on hand to prevent workplace accidents. As it's made from durable PP, the cover is resistant to wear and abrasion, so it can stand up to use in demanding industrial environments. It contains conductive materials for protection against ESD, preventing harmful shocks to your system.
Features & Benefits
Push-in installation makes it a cinch to install without the need for any tools
Comes in a pack of 10 to ensure you have enough in stock for multiple tasks
Comes in a pack of 10 to ensure you have enough in stock for multiple tasks
Applications
Chemical processing facilities
Factories
Automotive repair shops
Factories
Automotive repair shops
What size strut does this end cap fit?
This end cap is designed to fit 50 (W) x 50mm (H) square strut profiles, so it's a sure fit for standard parts.
Specifications
Attribute | Value |
---|---|
Fits Strut Profile | 50 mm |
Structural Element Type | End Cap |
Fits Groove Size | 10mm |
Colour | Black |
Material | Polypropylene |
Product Family | Bosch Basic |
Product System | MGE |
- RS Stock No.:
- 459-7306
- Mfr. Part No.:
- 3842548821
- Manufacturer:
- Bosch Rexroth