- RS Stock No.:
- 702-6955
- Mfr. Part No.:
- 3842548759
- Manufacturer:
- Bosch Rexroth
8 In stock for delivery within 2 working days
Added
Price 1 Bag of 10
€40.79
(exc. VAT)
€50.17
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €40.79 | €4.079 |
5 - 9 | €39.16 | €3.916 |
10 - 24 | €38.34 | €3.834 |
25 + | €37.51 | €3.751 |
*price indicative |
- RS Stock No.:
- 702-6955
- Mfr. Part No.:
- 3842548759
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
EcoSafe Supports
Choice of 3 profile sizes, supplied in 3m lengths
Base plate enables the use of 45x45L, 45x90L or 90x90L profiles for the support upright
Base plate enables the use of 45x45L, 45x90L or 90x90L profiles for the support upright
Note
One EcoSafe support requires a profile, cap and base plate. Caps supplied in bags of 10.
Bosch Rexroth End Cap, Polypropylene Material, 10mm Groove - MGE Series - 3842548759
For a neat finish, with no jagged edges, pick this end cap from Bosch Rexroth for your project. It's designed specifically to fit 90mm profile struts from the EcoSafe system, so you can simply press it onto the end of a strut to prevent snags caused by exposed borders. As the cap's made from polypropylene, it's particularly durable and resistant to chemicals, making it a good choice for use in harsh industrial environments.
Features & Benefits
10mm groove size for precise compatibility with compatible struts
Comes in a pack of 10, so you'll have plenty on hand for bigger jobs
Comes in a pack of 10, so you'll have plenty on hand for bigger jobs
Applications
Storage units
Distribution centres
Manufacturing facilities
Breweries
Distribution centres
Manufacturing facilities
Breweries
Are there extra benefits of using an end cap?
As well as preventing injuries, using a cap to seal profiles helps to prevent the build-up of dirt and moisture in your system.
Security Fence Guarding - EcoSafe
Fully prefabricated frame elements
Light weight aluminium frame with woven wire mesh
Quick and easy assembly system
Fully interchangeable with the Bosch Rexroth MT system
Light weight aluminium frame with woven wire mesh
Quick and easy assembly system
Fully interchangeable with the Bosch Rexroth MT system
Specifications
Attribute | Value |
---|---|
Fits Strut Profile | 90 mm |
Structural Element Type | End Cap |
Fits Groove Size | 10mm |
Colour | Black |
Material | Polypropylene |
Product Family | Bosch Basic |
Product System | MGE |
- RS Stock No.:
- 702-6955
- Mfr. Part No.:
- 3842548759
- Manufacturer:
- Bosch Rexroth