- RS Stock No.:
- 459-7429
- Mfr. Part No.:
- 3842548714
- Manufacturer:
- Bosch Rexroth
14 In stock for delivery within 2 working days
Added
Price Each
€4.67
(exc. VAT)
€5.74
(inc. VAT)
Units | Per unit |
1 - 4 | €4.67 |
5 - 9 | €4.50 |
10 - 24 | €4.40 |
25 + | €4.33 |
- RS Stock No.:
- 459-7429
- Mfr. Part No.:
- 3842548714
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Bosch Rexroth Corner Bracket Cap, ESD-Safe, Black - MGE Series - 3842548714
Looking to keep dirt, dust and debris out of your structural system? This corner bracket cap from Bosch Rexroth seals the deal. It's designed for R40 x 40mm strut profiles, so you can be sure of a secure and accurate fit. Robust polypropylene construction ensures it's resistant to corrosion, so you can rely on the cover for long-term service. As it conceals any sharp edges, it minimises the risk of accidents and maximises workplace safety.
Features & Benefits
For use with three-square or half-round profiles
Snappy installation with self-tapping screws
ESD-safe to safeguard nearby electronic devices
Snappy installation with self-tapping screws
ESD-safe to safeguard nearby electronic devices
Applications
Construction sites
Medical equipment
Plumbing systems
Laboratories
Medical equipment
Plumbing systems
Laboratories
What groove size does this bracket cap fit?
It fits a groove size of 10mm, ensuring wide compatibility with commonly used accessories.
Specifications
Attribute | Value |
---|---|
Fits Strut Profile | 40 x 40R |
Structural Element Type | Corner Bracket Cap |
Fits Groove Size | 10mm |
Colour | Black |
Material | Polypropylene |
Product Family | Bosch Basic |
- RS Stock No.:
- 459-7429
- Mfr. Part No.:
- 3842548714
- Manufacturer:
- Bosch Rexroth