- RS Stock No.:
- 466-7360
- Mfr. Part No.:
- 3842548843
- Manufacturer:
- Bosch Rexroth
280 In stock for delivery within 2 working days
Added
Price Each
€0.86
(exc. VAT)
€1.06
(inc. VAT)
Units | Per unit |
1 + | €0.86 |
- RS Stock No.:
- 466-7360
- Mfr. Part No.:
- 3842548843
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Angle Bracket Cap, Black, Gusset Shape - MGE Series - 3842548843
Looking for an easy way to protect your structure from pesky particles? This angle bracket cap from Bosch Rexroth shuts them out. Simply pop it on a right-angled joining part to create a barrier against dirt and keep your assembly in good nick. Weighing in at just 0.8g, this lightweight product doesn't put a strain on your system.Its black colour gives your setup a polished and professional finish.
Strong polypropylene body can handle bumps without suffering damage
ESD-safe to protect nearby electronic parts
Suitable for groove sizes of 6 or 8mm, so it's a versatile piece of kit
ESD-safe to protect nearby electronic parts
Suitable for groove sizes of 6 or 8mm, so it's a versatile piece of kit
Applications
Distribution centres
Food and drink production
Storage units
Food and drink production
Storage units
Is this bracket cap suitable for applications involving chemicals?
Yes. As its polypropylene body is chemical-resistant, the cover can hold its own in contaminated settings.
Specifications
Attribute | Value |
---|---|
Fits Strut Profile | 20 mm |
Structural Element Type | Angle Bracket Cap |
Fits Groove Size | 6mm, 8mm |
Colour | Black |
Material | Polypropylene |
Product Family | Bosch Basic |
Product System | MGE |
- RS Stock No.:
- 466-7360
- Mfr. Part No.:
- 3842548843
- Manufacturer:
- Bosch Rexroth