RS PRO Silver Anodised Aluminium Strut Profile 40 x 40 mm 10 mm Groove, 2 m Length, 40 x 40 mm Square

Subtotal (1 unit)*

€54.48

(exc. VAT)

€67.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 101 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€54.48

*price indicative

RS Stock No.:
264-7838
Distrelec Article No.:
304-19-228
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Strut

Strut Profile

40 x 40 mm

Structural Element Type

Strut Profile

Length

2m

Groove Size

10mm

Number of Grooves

4

Square Tube Profile

40 x 40 mm

Material

Anodised Aluminium

Colour

Silver

Standards/Approvals

No

Series

RS PRO

COO (Country of Origin):
AT

RS PRO Profile Struts


Introducing the range of RS PRO structural systems, the ideal solution for constructing general workplace furniture or industrial racking and shelving with maximum flexibility and convenience. Our modular system is designed to provide you with a host of benefits that will transform your furniture construction experience.

Experience the convenience and versatility of RS PRO structural systems. Say goodbye to the limitations of traditional strut profile construction and embrace the freedom to create, adapt, and optimize your workspace to your heart's content.

Features and Benefits:


  • Strong and Lightweight: This range of RS PRO structural systems offer a perfect balance of strength and lightweight design. You can trust in the durability and reliability of our components while enjoying the ease of handling and installation.

  • Easy Interchangeability: Say goodbye to rigid furniture designs or industrial racking. Thanks to these RS PRO struts, you can effortlessly interchange components, allowing you to adapt and modify your furniture according to your evolving needs. No more limitations or compromises when it comes to personalising your modular space.

  • Versatile Profile Types: The RS PRO modular system offers a wide range of profile types, ensuring compatibility with various workplace furniture requirements. Whether you need sleek and slim profiles or robust and sturdy ones, we have the perfect options for your specific applications.

  • Alloy Struts in Various Lengths: To provide even more flexibility, our system includes alloy struts available in a range of lengths. This allows you to create furniture of different sizes and dimensions, perfectly tailored to your workspace.

  • Compatibility with Structural Support and Connector Accessories: Our structural systems seamlessly integrate with a variety of structural support and connector accessories. From work benches and guarding to general enclosures and other workplace fixtures, you can construct your furniture effortlessly and adapt it to virtually any application.

  • Applications:


    Tubing and profile struts have a wide range of applications across various industries. They provide structural integrity and support for a variety of frameworks such as racking, furniture, and shelving systems, while offering a flexible modular solution when these structures need to be adapted and changed to fit into the environment they are being used in. They are able to provide the necessary strength and stability to support heavy loads and organize items efficiently in warehouses, factories, and logistics centres.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy