RS PRO Silver Anodised Aluminium Strut Profile 40 x 80 mm 10 mm Groove, 2 m Length, 40 x 80 mm Square
- RS Stock No.:
- 264-7842
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€94.46
(exc. VAT)
€116.19
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 19 October 2026
- Plus 7 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.46 |
*price indicative
- RS Stock No.:
- 264-7842
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Strut Profile | 40 x 80 mm | |
| Product Type | Strut | |
| Structural Element Type | Strut Profile | |
| Length | 2m | |
| Groove Size | 10mm | |
| Number of Grooves | 6 | |
| Square Tube Profile | 40 x 80 mm | |
| Material | Anodised Aluminium | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Strut Profile 40 x 80 mm | ||
Product Type Strut | ||
Structural Element Type Strut Profile | ||
Length 2m | ||
Groove Size 10mm | ||
Number of Grooves 6 | ||
Square Tube Profile 40 x 80 mm | ||
Material Anodised Aluminium | ||
Colour Silver | ||
Standards/Approvals No | ||
Series RS PRO | ||
- COO (Country of Origin):
- AT
RS PRO Profile Struts
Introducing the range of RS PRO structural systems, the ideal solution for constructing general workplace furniture or industrial racking and shelving with maximum flexibility and convenience. Our modular system is designed to provide you with a host of benefits that will transform your furniture construction experience.
Experience the convenience and versatility of RS PRO structural systems. Say goodbye to the limitations of traditional strut profile construction and embrace the freedom to create, adapt, and optimize your workspace to your heart's content.
Features and Benefits:
Applications:
Tubing and profile struts have a wide range of applications across various industries. They provide structural integrity and support for a variety of frameworks such as racking, furniture, and shelving systems, while offering a flexible modular solution when these structures need to be adapted and changed to fit into the environment they are being used in. They are able to provide the necessary strength and stability to support heavy loads and organize items efficiently in warehouses, factories, and logistics centres.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Silver Anodised Aluminium Strut Profile 40 x 80 mm 10 mm Groove 40 x 80 mm Square
- RS PRO Silver Anodised Aluminium Strut Profile 40 x 40 mm 10 mm Groove 40 x 40 mm Square
- RS PRO Silver Anodised Aluminium Strut Profile 40 x 40 mm 5 mm Groove 40 x 40 mm Square
- RS PRO Silver Anodised Aluminium Strut Profile 80 x 80 mm 10 mm Groove, 2 m Length
- RS PRO Silver Anodised Aluminium Strut Profile 40 x 40 mm 10 mm Groove 40 x 40 mm Square
- RS PRO Silver Anodised Aluminium Strut Profile 40 x 40 mm 10 mm Groove 40 x 40 mm Square
- Bosch Rexroth Silver Aluminium Strut Profile 40 x 80 mm 10 mm Groove Series MGE 13.2
- RS PRO Silver Anodised Aluminium Strut Profile 80 x 80 mm 10 mm Groove, 3 m Length
